Reference Only
50-36-1871
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 9 Pos., w/ Pre-bent Mtg Ears, Natural
Datasheet
0050361871 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Pitch | 3.68 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 5 A | |
| Series | 1625 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050361871 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
653In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.182 | $5.09 | |
| $0.181 | $905.00 | |
| $0.179 | $1,611.00 | |
| $0.177 | $3,717.00 | |
| $0.175 | $8,925.00 | |
| $0.173 | $17,646.00 | |
| $0.172 | $43,344.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 9 Pos., w/out Mtg Ears, Natural
Sign in to add projects and notes