Reference Only
49616-0711
Automotive Connectors HSAUTOLINK R/A HDR TYPE A USCAR
Datasheet
0496160711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 5 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Color | Black | |
| Series | 49616 | |
| Packaging | Tray | |
| Application | Automotive, Signal, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Description/Function | HSAutolink Right-Angle Header, Type A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HSAutoLink | |
| Type | PCB Header | |
| Voltage Rating | 5 V | |
| Part # Aliases | 0496160711 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $345.60 | |
| $1.42 | $2,726.40 | |
| $1.30 | $6,240.00 | |
| $1.28 | $13,516.80 | |
| $1.25 | $25,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.