Reference Only

48258-0002

USB Connectors USB A SINK REV TYP

Manufacturer:

Mfr Part:
0482580002

TTI Part:
48258-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Accessories
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Voltage Rating250 VAC
Mounting AngleRight Angle
Mounting StyleMounting Peg
PackagingReel
Contact MaterialTin
Contact PlatingGold
FeaturesUSB Type A, Sink Reverse
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeUSB Connectors
Series48258
SubcategoryUSB Connectors
Part # Aliases0482580002

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.585$204.75
$0.578$17,802.40
$0.572$43,243.20
$0.565$85,428.00
$0.558$209,361.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.