Reference Only

48037-0001

USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU

Manufacturer:

Mfr Part:
0480370001

TTI Part:
48037-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderPlug (Male)
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Voltage Rating150 VAC
Mounting AngleRight Angle
Mounting StyleMounting Peg
PackagingTray
Contact MaterialTin
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeUSB Connectors
Series48037
SubcategoryUSB Connectors
Part # Aliases0480370001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,300In Stock

37,550 expected on  from 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.98$49.00
Need more?
Sign in to add projects and notes