Reference Only
47745-0400
Automotive Connectors CMC 28w R/A Header Coding Black
Datasheet
0477450400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 28 Position | |
| Pitch | 2.5 mm, 3.5 mm, 3.7 mm | |
| Gender | Pin (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 47745 | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Housing Material | Polyester | |
| Material | Brass | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 477450400 0477450400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.2078 | $7.20 | |
| $7.2078 | $72.07 | |
| $7.2078 | $252.27 | |
| $7.2078 | $504.54 | |
| $7.2078 | $864.93 | |
| $7.2078 | $2,594.80 | |
| $7.2078 | $5,766.24 |
Need more?
Sign in to add projects and notes