Reference Only
47745-0100
Automotive Connectors CMC 28W R/A HDR CODING BLACK
Datasheet
0477450100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 28 Position | |
| Pitch | 2.5 mm, 3.5 mm, 3.7 mm | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 47745 | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Material | Brass | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Description/Function | 3.5 mm CMC Header, 1 Port | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Length | 28 mm | |
| Material | Brass | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 0477450100 477450100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.50 | $51.00 | |
| $8.40 | $252.00 | |
| $8.31 | $1,246.50 | |
| $8.22 | $2,959.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes