Reference Only

47725-9040

Automotive Connectors MX150 ULVO Panel Mnt STGY Option D

Manufacturer:

Mfr Part:
0477259040

TTI Part:
47725-9040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
ColorBlue
Sealed / UnsealedSealed
Series47725
PackagingBulk
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypePanel Mount Connector
Voltage Rating14 V
Wire Gauge Range22 AWG to 14 AWG
Part # Aliases477259040 0477259040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

181In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.34$8.68
$4.30$43.00
$4.25$106.25
$3.76$789.60
$3.72$2,343.60
$3.61$6,064.80
$3.58$15,036.00
$3.47$28,419.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.