Reference Only
47659-1102
HDMI, Displayport & DVI Connectors HDMI Recept., Vert., 8.5mm Mounted Ht., SMT, Gold (Au) Flash Pltg, w/ Cap, 19 Pos., T/R, Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Orientation | Straight | |
| Number of Positions | 19 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Style | PCB Mount | |
| Series | 47659 | |
| Packaging | Reel | |
| Contact Rating | 500 mA | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 40 V | |
| Part # Aliases | 476591102 0476591102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.50 | $300.00 | |
| $1.43 | $572.00 | |
| $1.39 | $834.00 | |
| $1.37 | $1,370.00 |
Need more?
Sign in to add projects and notes