Reference Only

47659-1101

HDMI, Displayport & DVI Connectors HDMI Recept., Vert., 8.5mm Mounted Ht., SMT, 0.38 m Gold (Au) Pltg, w/ Cap, 19 Pos., T/R, Lead-Free

Manufacturer:

Mfr Part:
0476591101

TTI Part:
47659-1101

EDA / CAD Models

Alternate Part Number

47659-1101 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationStraight
Number of Positions19 Position
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialBrass
Mounting StylePCB Mount
Series47659
PackagingReel
Contact Rating500 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
Voltage Rating40 V
Part # Aliases476591101 0476591101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Specification Sheets

Technical Resources

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.58$316.00
$1.51$604.00
$1.47$882.00
Need more?
Sign in to add projects and notes