
47589-1001 BULK
USB Connectors MICRO USB AB REC RA SMT BOT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Micro USB Type AB Connectors | |
| Termination Style | SMD/SMT | |
| Packaging | Ammo Pack | |
| Product Type | USB Connectors | |
| Series | 47589 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $5.45 | |
| $0.98 | $9.80 | |
| $0.88 | $22.00 | |
| $0.87 | $43.50 | |
| $0.85 | $85.00 | |
| $0.687 | $171.75 | |
| $0.68 | $340.00 | |
| $0.48 | $28,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes