Reference Only

47553-2001

Memory Card Connectors ASSY FOR PUSH PUSH 6 PIN SIM CONN.

Manufacturer:

Mfr Part:
0475532001

TTI Part:
47553-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSIM
Number of Contacts8 Contact
Number of Rows1 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialGold
Housing MaterialThermoplastic
Insertion - Extraction StylePush-Push
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
OrientationHorizontal
Product TypeMemory Card Connectors
Series47553
SubcategoryMemory Connectors & Sockets
Voltage Rating50 VDC
Part # Aliases0475532001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.58$1,896.00
$1.56$3,744.00
$1.36$6,528.00
$1.30$14,040.00
$1.25$25,500.00
$1.24$62,496.00
Need more?

My Notes

Sign into see notes.