Reference Only
47507-0010
Battery Contacts 2mm Pit. Battery Conn. w/ side Fitting Nails, SMT, Contact Width 0.7mm, w/ Mylar, 4 Pos., Lead-Free
Datasheet
0475070010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Number of Batteries | 4 Battery | |
| Termination Style | SMD/SMT | |
| Material | Thermoplastic (TP) | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Number of Contacts | 4 Contact | |
| Packaging | Bulk | |
| Product Type | Battery Contacts | |
| Series | 47507 | |
| Subcategory | Battery | |
| Type | Battery Connector | |
| Part # Aliases | 0475070010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.588 | $4,116.00 | |
| $0.582 | $12,222.00 | |
| $0.576 | $24,192.00 | |
| $0.571 | $47,964.00 | |
| $0.565 | $114,695.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes