
47352-1001 BULK
Memory Card Connectors 1.10MM MICRO SD 08P P/P
Datasheet
473521001. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Packaging | Ammo Pack | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
568In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $9.60 | |
| $4.04 | $101.00 | |
| $3.84 | $192.00 | |
| $3.61 | $361.00 | |
| $3.18 | $636.00 | |
| $2.71 | $2,168.00 | |
| $2.67 | $6,408.00 | |
| $2.11 | $42,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes