Reference Only

47272-0024

HDMI, Displayport & DVI Connectors .5MM RA SMT RECPT 30AU W/LATCH HLS

Manufacturer:

Mfr Part:
0472720024

TTI Part:
47272-0024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI, Displayport & DVI Connectors
ProductDisplayport
GenderFemale
OrientationRight Angle
Number of Positions20 Position
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
Series47272
PackagingReel
ColorBlack
Contact Rating500 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
Voltage Rating40 VAC
Part # Aliases0472720024

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.00$750.00
Need more?
Sign in to add projects and notes