Reference Only

47257-0001

End of Life
Phone Connectors 3.5mm Stereo Jack w/ Switch, 4 Pos.

Manufacturer:

Mfr Part:
0472570001

TTI Part:
47257-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions4 Position
Mounting StyleThrough Hole
Switch ConfigurationSwitched
Termination StyleSolder Pin
Contact PlatingGold
Voltage Rating12 VDC
OrientationStraight
Series47257
PackagingTube
Contact MaterialTin
Contact Rating1 A
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # Aliases0472570001 472570001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes