Reference Only

47219-2001

Memory Card Connectors 1.1mm Pit. microSD Card Conn., Hinge Type, Lead-Free

Manufacturer:

Mfr Part:
0472192001

TTI Part:
47219-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypemicroSD
Number of Contacts8 Contact
Number of Rows1 Row
Pitch1.1 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
ColorBlack
Contact MaterialTin
Housing MaterialThermoplastic
Insertion - Extraction StyleHinged
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeMemory Card Connectors
Series47219
SubcategoryMemory Connectors & Sockets
Voltage Rating100 VDC
Part # Aliases0472192001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

33,600 expected 15-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.38$1,104.00
$1.35$2,160.00
$1.33$3,192.00
$1.31$5,240.00
$1.29$10,320.00
$1.26$25,200.00
$1.24$49,600.00
Need more?
Sign in to add projects and notes