Reference Only

47080-4005

I/O Connectors 7Ckt R/A Signal Plug w/ peg/locking latc

Manufacturer:

Mfr Part:
0470804005

TTI Part:
47080-4005

EDA / CAD Models

Alternate Part Number

47080-4005 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductHeaders
GenderMale
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series47080
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating1.5 A
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0470804005

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,520In Stock

760 expected 16-Jun-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.