Reference Only
47054-1000
Headers & Wire Housings KK 254 Housing w/ Polarization Rib, 4 Pin
Datasheet
0470541000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 47054 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Ivory | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0470541000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
23,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $23.50 | |
| $0.043 | $43.00 | |
| $0.042 | $84.00 | |
| $0.041 | $123.00 | |
| $0.0391 | $195.50 | |
| $0.0364 | $5,824.00 | |
| $0.036 | $11,520.00 | |
| $0.0355 | $22,720.00 |
Need more?
Sign in to add projects and notes