Reference Only

47053-3000

Headers & Wire Housings 4 PIN HEADER WITH FR R WITH FRICTION LOCK

Manufacturer:

Mfr Part:
0470533000

TTI Part:
47053-3000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length7.34 mm (0.289 in)
Termination Post Length4 mm (0.157 in)
Series47053
TradenameKK
PackagingBulk
Contact MaterialCopper
Current Rating4 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases0470533000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,780In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.288$5.76
$0.262$65.50
$0.253$632.50
$0.248$1,240.00
$0.226$2,712.00
$0.198$7,128.00
$0.193$16,212.00
Need more?

Associated Parts

22-01-3057 Molex
Headers & Wire Housings HSG 5P W/RAMP/RIBS
22-01-3047 Molex
Mating Product

Molex

Headers & Wire Housings HSG 4P W/RAMP/RIBS
22-01-2047 Molex
Mating Product

Molex

Headers & Wire Housings HSG 4P WITH LKG POLARIZING RAMP
47054-1000 Molex
Headers & Wire Housings KK .100" HSG 04P
22-01-2087 Molex
Headers & Wire Housings HSG 8P WITH LKG RAMP
22-01-2041 Molex
Mating Product

Molex

Headers & Wire Housings 4 CKT TERM HOUSING

My Notes

Sign into see notes.