Reference Only

47053-1000

Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 3.5mm PC Tail Lg., Bag

Manufacturer:

Mfr Part:
0470531000

TTI Part:
47053-1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series47053
TradenameKK
PackagingBulk
Contact MaterialCopper
Current Rating4 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases0470531000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

48,200In Stock

192,000 expected 16-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.362$36.20
$0.348$174.00
$0.328$328.00
$0.299$687.70
$0.291$1,455.00
Need more?

Associated Parts

22-01-3057 Molex
Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 5 Pos., Natural
22-01-3047 Molex
Mating Product

Molex

Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 4 Pos., Natural
22-01-2047 Molex
Mating Product

Molex

Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp, 4 Pos., Natural
22-01-2087 Molex
Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp, 8 Pos., Natural
47054-1000 Molex
Headers & Wire Housings KK 254 Housing w/ Polarization Rib, 4 Pin
22-01-2041 Molex
Mating Product

Molex

Headers & Wire Housings KK 254 Crimp Housing, 4 Pos., Natural
Sign in to add projects and notes