Reference Only
46999-0807
Headers & Wire Housings 062 Recep Panl Mnt Prebent 4Ckt
Datasheet
0469990807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 3.68 mm (0.145 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3.68 mm (0.145 in) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 2004 | |
| Tradename | Standard .062 in | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Type | Socket (Female) | |
| Current Rating | 5 A | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2004-R2 469990807 0469990807 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,657In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.348 | $5.22 | |
| $0.293 | $7.32 | |
| $0.289 | $14.45 | |
| $0.246 | $61.50 | |
| $0.221 | $110.50 | |
| $0.216 | $216.00 | |
| $0.213 | $1,278.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.