Reference Only

46999-0658

Headers & Wire Housings MiniFitJr SR Plug FreeHng V-0 2 Ckt

Manufacturer:

Mfr Part:
0469990658

TTI Part:
46999-0658

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Pitch4.2 mm (0.165 in)
Number of Rows1 Row
Mounting StylePanel Mount
Termination StyleCrimp
Contact GenderPin (Male)
Series46999
TradenameMini-Fit Jr.
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating13 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases5559-02P3-210 469990658 0469990658

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

12,910In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.214$5.13
$0.179$5.01
$0.137$1,342.60
$0.129$2,064.00
$0.127$5,080.00
$0.125$13,000.00
$0.123$24,600.00
Need more?

My Notes

Sign into see notes.