Reference Only

46999-0655

Headers & Wire Housings MINIFITJR PLG HSG SR 2CKT W/PNL EARS NAT

Manufacturer:

Mfr Part:
0469990655

TTI Part:
46999-0655

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Pitch4.2 mm (0.165 in)
Number of Rows1 Row
Series46999
TradenameMini-Fit Jr.
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating13 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases5559-02P2 469990655 0469990655

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

2,206In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$5.06
$0.183$5.12
$0.178$8.90
$0.174$17.40
$0.161$40.25
$0.136$1,632.00
$0.134$4,020.00
Need more?

My Notes

Sign into see notes.