Reference Only
46999-0101
Headers & Wire Housings KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 2.54 m Tin (Sn) Pltg, Bag
Datasheet
0469990101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 7879 | |
| Tradename | KK | |
| Wire Gauge | 30 AWG | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0469990101 469990101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
71,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $49.50 | |
| $0.097 | $97.00 | |
| $0.095 | $237.50 | |
| $0.093 | $465.00 | |
| $0.091 | $1,183.00 | |
| $0.089 | $1,780.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Mini-Fit Jr. Male and Female Terminals, 28-22 AWG

Extraction, Removal & Insertion Tools Extraction Tool for KK 2.54mm Terminals, 30-22 AWG
Extraction, Removal & Insertion Tools Insertion Tool for KK 2.54mm Terminals, 30-22 AWG
Sign in to add projects and notes