Reference Only

46994-0512

Headers & Wire Housings MiniFit Jr Rcpt SR V2 5CKt Glow Wire

Manufacturer:

Mfr Part:
0469940512

TTI Part:
46994-0512

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch4.2 mm (0.165 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series46994
TradenameMini-Fit Jr.
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating13 A
Flammability RatingUL 94 V-2
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

9,790In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.392$5.09
$0.327$81.75
$0.292$146.00
$0.282$282.00
$0.279$1,116.00
$0.257$4,112.00
$0.246$9,840.00
$0.244$24,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.