Reference Only
46994-0412
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, Nylon, UL94V-2, 4 Pos., Positive Latch, Glow-Wire Capable, Black
Datasheet
0469940412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 46994 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
0In Stock
15,000
On Order
15,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $2,970.00 | |
| $0.195 | $5,850.00 | |
| $0.193 | $14,475.00 | |
| $0.19 | $28,500.00 | |
| $0.187 | $70,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes