Reference Only
46994-0212
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, Nylon, UL94V-2, 2 Pos., Positive Latch, Glow-Wire Capable, Black
Datasheet
0469940212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 1 Row | |
| Series | 46994 | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Housing Material | Nylon 6.6 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 469940212 0469940212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
11,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.461 | $23.05 | |
| $0.439 | $43.90 | |
| $0.391 | $97.75 | |
| $0.387 | $193.50 | |
| $0.373 | $373.00 | |
| $0.35 | $875.00 | |
| $0.342 | $1,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes