Reference Only

46992-1020

Headers & Wire Housings Mini-Fit Versa Color Recept. Housing, Dual Row, Nylon 6/6 UL 94V-0, 10 Pos., Glow-Wire Capable, Red

Manufacturer:

Mfr Part:
0469921020

TTI Part:
46992-1020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePower
Number of Positions10 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series46992
TradenameMini-Fit Versa
ApplicationWire-to-Board, Wire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorRed
Housing GenderReceptacle
Housing MaterialNylon 6.6
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases469921020 1469921020

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$5.92
$1.45$14.50
$1.43$35.75
$1.40$70.00
$1.38$138.00
$1.36$340.00
$1.33$665.00
$1.31$1,310.00
Need more?
Sign in to add projects and notes