Reference Only
46992-0810
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, Nylon 6/6 UL 94V-2, 8 Pos., Glow-Wire Capable, Black
Datasheet
0469920810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 46992 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.298 | $14.90 | |
| $0.294 | $29.40 | |
| $0.29 | $72.50 | |
| $0.287 | $143.50 | |
| $0.283 | $283.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural

Molex
Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural

Molex
Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag

Molex
Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Bag

Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 8 Pos., Glow-Wire Capable, Black

Molex
Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
Sign in to add projects and notes