Reference Only

46992-0630

Headers & Wire Housings MINIFIT JR RCPT DR GW V-2 06 CKT GRE

Manufacturer:

Mfr Part:
0469920630

TTI Part:
46992-0630

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePower
Number of Positions6 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series46992
TradenameMini-Fit Versa
ApplicationWire-to-Board, Wire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGreen
Housing GenderReceptacle
Housing MaterialNylon 6.6
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases469920630 0469920630

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

3,845In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.25$5.00
$1.23$12.30
$1.21$30.25
$1.19$59.50
$1.16$116.00
$1.14$285.00
$1.12$560.00
$1.10$2,200.00
Need more?

My Notes

Sign into see notes.