Reference Only
46992-0610
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 6Ckt
Datasheet
0469920610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 46992 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,561In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.599 | $5.39 | |
| $0.427 | $384.30 | |
| $0.351 | $1,263.60 | |
| $0.332 | $5,312.00 | |
| $0.327 | $13,080.00 | |
| $0.323 | $32,300.00 | |
| $0.319 | $63,800.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2 CKT PLUG HOUSING

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Molex
Headers & Wire Housings 2 CKT PLUG HOUSING

Molex
Headers & Wire Housings TERMINAL BULK

Molex
Headers & Wire Housings 18-24AWG F CRIMP TRM

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Headers & Wire Housings MiniFitJr Plg Dual Row Glow Wire 6Ckt
My Notes
Sign into see notes.