Reference Only
46992-0410
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 4Ckt
Datasheet
0469920410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 46992 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
50,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.336 | $16.80 | |
| $0.332 | $33.20 | |
| $0.328 | $65.60 | |
| $0.323 | $161.50 | |
| $0.284 | $284.00 | |
| $0.26 | $1,560.00 | |
| $0.256 | $3,072.00 | |
| $0.252 | $6,048.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2 CKT PLUG HOUSING

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Molex
Headers & Wire Housings 2 CKT PLUG HOUSING

Headers & Wire Housings MiniFitJr Plg Dual Row Glow Wire 4Ckt

Headers & Wire Housings MiniFitJr Plg FH V2 DR 4Ckt

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings TERMINAL BULK

Molex
Headers & Wire Housings 18-24AWG F CRIMP TRM
Sign in to add projects and notes