Reference Only

46992-0240

Headers & Wire Housings MINIFIT JR RCPT DR GW V-2 02 CKT BLU

Manufacturer:

Mfr Part:
0469920240

TTI Part:
46992-0240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePower
Number of Positions2 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series46992
TradenameMini-Fit Versa
ApplicationWire-to-Board, Wire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlue
Housing GenderReceptacle
Housing MaterialNylon 6.6
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases469920240 0469920240

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

9,882In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.693$5.54
$0.552$5.52
$0.514$12.85
$0.406$406.00
$0.402$1,005.00
$0.398$1,990.00
$0.37$16,280.00
$0.359$43,439.00
Need more?
Sign in to add projects and notes