Reference Only
46819-0013
Power to the Board EXTMG TERM 6AWG FEM Reel of 900
Datasheet
0468190013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 80 A | |
| Voltage Rating | 600 V | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 46819 | |
| Packaging | Reel | |
| Tradename | EXTreme Guardian | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG | |
| Part # Aliases | 0468190013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $7,695.00 | |
| $1.68 | $21,168.00 | |
| $1.66 | $50,796.00 | |
| $1.65 | $99,495.00 | |
| $1.63 | $244,989.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.