Reference Only
46817-1002
Power to the Board EXTreme Guardian 2 Circuit Pwr Plug Assy. w/out Stand-Off, PC Tail 3.86mm
Datasheet
0468171002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 80 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46817 | |
| Packaging | Tray | |
| Tradename | EXTreme Guardian | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0468171002 468171002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 504 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.44 | $3,245.76 | |
| $5.78 | $7,282.80 | |
| $5.68 | $17,176.32 | |
| $5.51 | $33,324.48 | |
| $5.33 | $80,141.88 |
Need more?
Sign in to add projects and notes