Reference Only

46708-3400

Power to the Board Ten60 TPA

Manufacturer:

Mfr Part:
0467083400

TTI Part:
46708-3400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions4 Position
Maximum Operating Temperature+ 105 C
Series46708
PackagingBulk
Minimum Operating Temperature- 40 C
SubcategoryPower Connectors
Part # Aliases467083400 0467083400

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.707$707.00
$0.658$1,316.00
$0.638$3,190.00
$0.622$6,220.00
$0.616$15,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes