Reference Only

46562-9330

Power to the Board EXTreme Ten60Pwr Vert. Recept. w/ Side Guides, 5 DC Pwr Pos., 30 Sig Pos., 5 DC Pwr Pos., Press Fit Tail

Manufacturer:

Mfr Part:
0465629330

TTI Part:
46562-9330

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Series46562
PackagingTray
TradenameEXTreme Ten60Power
SubcategoryPower Connectors
Part # Aliases465629330 0465629330

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$28.75$13,800.00
$28.47$40,996.80
$28.19$94,718.40
$27.91$174,158.40
$27.63$424,396.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes