Reference Only
46562-9324
Power to the Board EXTreme Ten60Pwr Vert. Recept. w/ Side Guides, 4 DC Pwr Pos., 15 Sig Pos., 4 DC Pwr Pos., Press Fit Tail
Datasheet
0465629324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | 46562 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Subcategory | Power Connectors | |
| Part # Aliases | 465629324 0465629324 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.48 | $42.48 | |
| $41.94 | $209.70 | |
| $38.59 | $385.90 | |
| $35.76 | $894.00 | |
| $29.17 | $2,917.00 | |
| $23.66 | $7,571.20 | |
| $22.91 | $18,328.00 | |
| $22.68 | $45,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes