Reference Only

46562-9322

Power to the Board EXTreme Ten60Pwr Vert. Recept. w/ Side Guides, 2 DC Pwr Pos., 15 Sig Pos., 2 DC Pwr Pos., Press Fit Tail

Manufacturer:

Mfr Part:
0465629322

TTI Part:
46562-9322

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Series46562
PackagingTray
TradenameEXTreme Ten60Power
SubcategoryPower Connectors
Part # Aliases465629322 0465629322

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$14.01$6,724.80
$12.51$18,014.40
$12.29$41,294.40
$11.93$74,443.20
$11.55$177,408.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes