Reference Only
46562-9317
Power to the Board EXTreme Ten60Pwr Vert. Recept. w/ Side Guides, 2 DC Pwr Pos., 30 Sig Pos., Press Fit Tail
Datasheet
0465629317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | 46562 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Subcategory | Power Connectors | |
| Part # Aliases | 465629317 0465629317 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 560 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.47 | $9,223.20 | |
| $16.31 | $22,834.00 | |
| $16.15 | $49,742.00 | |
| $15.99 | $98,498.40 | |
| $15.83 | $239,349.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes