Reference Only

46562-9316

Power to the Board EXTREME TEN60

Manufacturer:

Mfr Part:
0465629316

TTI Part:
46562-9316

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Series46562
PackagingTray
TradenameEXTreme Ten60Power
SubcategoryPower Connectors
Part # Aliases465629316 0465629316

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 640 / Multiples: 640)
Quantity Unit PriceExt. Price
$11.63$7,443.20
$11.51$22,099.20
$11.40$51,072.00
$11.29$93,932.80
$11.18$228,966.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes