Reference Only

46562-9315

Power to the Board EXTreme Ten60Pwr Vert. Recept. w/ Side Guides, 5 DC Pwr Pos., 15 Sig Pos., Press Fit Tail

Manufacturer:

Mfr Part:
0465629315

TTI Part:
46562-9315

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Series46562
PackagingTray
TradenameEXTreme Ten60Power
SubcategoryPower Connectors
Part # Aliases465629315 0465629315

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$13.51$5,404.00
$13.36$10,688.00
$13.22$26,440.00
$13.08$52,320.00
$12.94$129,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes