Reference Only

46562-9313

Power to the Board EXTREME TEN60

Manufacturer:

Mfr Part:
0465629313

TTI Part:
46562-9313

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Series46562
PackagingTray
TradenameEXTreme Ten60Power
SubcategoryPower Connectors
Part # Aliases465629313 0465629313

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.53$7,016.80
$12.41$17,374.00
$12.28$37,822.40
$11.86$73,057.60
$11.68$176,601.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.