Reference Only

46562-9310

Power to the Board EXTREME TEN60

Manufacturer:

Mfr Part:
0465629310

TTI Part:
46562-9310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Series46562
PackagingTray
TradenameEXTreme Ten60Power
SubcategoryPower Connectors
Part # Aliases465629310 0465629310

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$14.21$6,820.80
$14.06$20,246.40
$13.91$46,737.60
$13.76$85,862.40
$13.62$209,203.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.