Reference Only
46562-9002
Power to the Board 5.5mm Pit. EXTreme Ten60Pwr Vert. Recept. Assy., 2 Pwr Pos.
Datasheet
0465629002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 55 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Termination Style | Through Hole | |
| Pitch | 5.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46562 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 465629002 0465629002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 525 / Multiples: 525)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $3,344.25 | |
| $6.01 | $9,465.75 | |
| $5.95 | $18,742.50 | |
| $5.89 | $37,107.00 | |
| $5.83 | $88,761.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes