Reference Only
46562-3130
Power to the Board EXTREME TEN60
Datasheet
0465623130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 4.5 A | |
| Voltage Rating | 120 V | |
| Number of Positions | 25 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Pitch | 2.5 mm | |
| Series | 46562 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors | |
| Part # Aliases | 465623130 0465623130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 440 / Multiples: 440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.06 | $3,106.40 | |
| $6.18 | $8,157.60 | |
| $6.00 | $18,480.00 | |
| $5.65 | $34,804.00 | |
| $5.29 | $81,466.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.