Reference Only

46562-1047

Power to the Board TEN60 VERT RECEPT A RECEPT ASSY 8P 12S

Manufacturer:

Mfr Part:
0465621047

TTI Part:
46562-1047

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating55 A
Voltage Rating600 V
Number of Positions20 Position
Termination StyleThrough Hole
Pitch2.54 mm, 5.5 mm
Series46562
PackagingTray
TradenameEXTreme Ten60Power
Contact MaterialTin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors
Part # Aliases0465621047

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

279In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.56$30.56
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.