Reference Only
46437-9314
Power to the Board EXRTEME TEN60
Datasheet
0464379314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 19 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Series | 46437 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product | Plugs | |
| Subcategory | Power Connectors | |
| Part # Aliases | 464379314 0464379314 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.14 | $6,363.00 | |
| $13.35 | $18,022.50 | |
| $13.17 | $41,485.50 | |
| $12.95 | $81,585.00 | |
| $12.74 | $194,922.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.