Reference Only

46437-9313

Power to the Board EXTREME TEN60

Manufacturer:

Mfr Part:
0464379313

TTI Part:
46437-9313

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions18 Position
Mounting StylePCB Mount
Termination StyleSolder
ProductPlugs
Series46437
PackagingTray
TradenameEXTreme Ten60Power
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
SubcategoryPower Connectors
Part # Aliases464379313 0464379313

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 525 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.14$6,373.50
$12.02$14,724.50
$11.90$37,485.00
$11.78$72,152.50
$11.67$175,633.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes