Reference Only
46437-3128
Power to the Board EXTreme Ten60Pwr R/A Plug w/ Side Guides, 15 Sig Pos., Press Fit Tail
Datasheet
464373128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 15 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Product | Plugs | |
| Series | 46437 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Number of Rows | 5 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.57 | $3,942.00 | |
| $6.47 | $7,764.00 | |
| $6.41 | $19,230.00 | |
| $6.34 | $38,040.00 | |
| $6.28 | $94,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes